172mm Dia Fan Finger Guard Steel, Black Coating 10 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G172-10HB

DigiKey Part Number
1053-1367-ND
Manufacturer
Manufacturer Product Number
G172-10HB
Description
FAN GUARD METAL 172MM BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
172mm Dia Fan Finger Guard Steel, Black Coating 10 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
172mm Dia
For Use With/Related Products
OA162-5E, OA172, OA172S, OA5920 Series
Features
10 Rings
Material
Steel, Black Coating
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Factory Stock: 9 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1050,68900 Kč506,89 Kč
2546,41400 Kč1 160,35 Kč
5043,30620 Kč2 165,31 Kč
20037,51820 Kč7 503,64 Kč
40036,03258 Kč14 413,03 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč