Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD172SAP-12HB

DigiKey Part Number
1053-1175-ND
Manufacturer
Manufacturer Product Number
OD172SAP-12HB
Description
FAN AXIAL 172X50.8MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD172SAP-12HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
230.0 CFM (6.44m³/min)
Static Pressure
0.750 in H2O (186.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
52.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
1.9A
Voltage Range
8 ~ 14VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 454,25000 Kč2 454,25 Kč
121 915,01750 Kč22 980,21 Kč
361 756,58778 Kč63 237,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 454,25000 Kč
Unit Price with VAT:2 969,64250 Kč