
SF-0603SP300-2 | |
|---|---|
DigiKey Part Number | SF-0603SP300-2TR-ND - Tape & Reel (TR) SF-0603SP300-2CT-ND - Cut Tape (CT) SF-0603SP300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP300-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP300-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.21 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 17,89000 Kč | 89,45 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 50 | 13,70320 Kč | 685,16 Kč |
| 100 | 12,64290 Kč | 1 264,29 Kč |
| 250 | 11,36412 Kč | 2 841,03 Kč |
| 500 | 10,48010 Kč | 5 240,05 Kč |
| 1 000 | 9,66160 Kč | 9 661,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,98344 Kč | 39 917,20 Kč |
| 10 000 | 7,34575 Kč | 73 457,50 Kč |
| 15 000 | 7,08683 Kč | 106 302,45 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











