
G172-10HAB | |
|---|---|
DigiKey Part Number | 1053-1366-ND |
Manufacturer | |
Manufacturer Product Number | G172-10HAB |
Description | FAN GUARD METAL 172MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Steel, Black Coating 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | OA162S, OA172, OA5920, OD172 Series | |
Features | 10 Rings | |
Material | Steel, Black Coating | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 50,68900 Kč | 506,89 Kč |
| 25 | 46,41400 Kč | 1 160,35 Kč |
| 50 | 43,30620 Kč | 2 165,31 Kč |
| 200 | 37,51820 Kč | 7 503,64 Kč |
| 400 | 36,03258 Kč | 14 413,03 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |












