
WMG172M | |
|---|---|
DigiKey Part Number | 1053-1409-ND |
Manufacturer | |
Manufacturer Product Number | WMG172M |
Description | FAN GUARD 172MM WIRE MESH NATURL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 172mm Sq Fan Filter/Screen Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 172mm Sq | |
For Use With/Related Products | OA162, OA172, OA5920, OD172 Series | |
Features | - | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 120,15100 Kč | 1 201,51 Kč |
| 25 | 109,74400 Kč | 2 743,60 Kč |
| 50 | 102,23500 Kč | 5 111,75 Kč |
| 200 | 90,08140 Kč | 18 016,28 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |














