
M120-45 | |
|---|---|
DigiKey Part Number | 1053-1489-ND |
Manufacturer | |
Manufacturer Product Number | M120-45 |
Description | 120MM FAN FILTER MEDIA 45PPM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | GRM120-45 | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 50 | 12,45180 Kč | 622,59 Kč |
| 100 | 11,62030 Kč | 1 162,03 Kč |
| 300 | 10,37930 Kč | 3 113,79 Kč |
| 500 | 9,83840 Kč | 4 919,20 Kč |
| 1 000 | 9,55409 Kč | 9 554,09 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

























