
SC120-M60/5 | |
|---|---|
DigiKey Part Number | 1997-1110-ND |
Manufacturer | |
Manufacturer Product Number | SC120-M60/5 |
Description | 60PPI 120MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Category | Fits Fan Size 120mm Sq |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Material Polyurethane Foam |
Part Status Active | Base Product Number |
Fan Accessory Type Replacement Filter Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,09600 Kč | 440,96 Kč |
| 25 | 40,68560 Kč | 1 017,14 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



