


RFF-120-T | |
|---|---|
DigiKey Part Number | RPC4880-ND |
Manufacturer | |
Manufacturer Product Number | RFF-120-T |
Description | FAN FELT FILTER WHITE 120X120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Replacement Filter Element Polyester (PES) |
Datasheet | Datasheet |
EDA/CAD Models | RFF-120-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Polyester (PES) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,59200 Kč | 355,92 Kč |
| 25 | 32,86600 Kč | 821,65 Kč |
| 50 | 30,84600 Kč | 1 542,30 Kč |
| 100 | 28,88900 Kč | 2 888,90 Kč |
| 250 | 26,42724 Kč | 6 606,81 Kč |
| 500 | 24,67810 Kč | 12 339,05 Kč |
| 1 000 | 23,66475 Kč | 23 664,75 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |



