Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
OD1238-24HBIP68
OD1238-24HBIP68
Orion Fans presents - What does IP68 mean?

OD1238-24HBIP68

DigiKey Part Number
1053-1866-ND
Manufacturer
Manufacturer Product Number
OD1238-24HBIP68
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1238-24HBIP68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
123.9 CFM (3.47m³/min)
Static Pressure
0.469 in H2O (116.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
44.1dB(A)
Power (Watts)
12 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
0.572 lb (259.45 g)
Current Rating (Amps)
0.500A
Voltage Range
16 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Factory Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1835,51000 Kč835,51 Kč
10669,62600 Kč6 696,26 Kč
30597,72900 Kč17 931,87 Kč
50566,50920 Kč28 325,46 Kč
100560,96160 Kč56 096,16 Kč
Manufacturers Standard Package
Unit Price without VAT:835,51000 Kč
Unit Price with VAT:1 010,96710 Kč