


OA109EC-UR-1TBIP68A | |
|---|---|
DigiKey Part Number | 1053-1814-ND |
Manufacturer | |
Manufacturer Product Number | OA109EC-UR-1TBIP68A |
Description | FAN 120X38MM 90-265VAC IP68 ATEX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.340 in H2O (84.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC), Thermal Overload Protector (TOP) | |
Noise | 43.0dB | |
Power (Watts) | 4.90W, 5.20W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | ATEX, CE, cURus, UR | |
Weight | 0.64 lb (290.3 g) | |
Current Rating (Amps) | 0.060A/0.080A | |
Voltage Range | 90 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 857,48000 Kč | 1 857,48 Kč |
| 10 | 1 479,89700 Kč | 14 798,97 Kč |
| 25 | 1 344,91360 Kč | 33 622,84 Kč |
| 50 | 1 307,27240 Kč | 65 363,62 Kč |
| Unit Price without VAT: | 1 857,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 247,55080 Kč |






























