Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 51.0 CFM (1.43m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA109AP-11-3WB

DigiKey Part Number
1053-1473-ND
Manufacturer
Manufacturer Product Number
OA109AP-11-3WB
Description
FAN AXIAL 120X38MM 115VAC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 51.0 CFM (1.43m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA109AP-11-3WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
51.0 CFM (1.43m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
25.0dB
Power (Watts)
8.00W
RPM
1600 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, cURus, TUV, UR
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1526,63000 Kč526,63 Kč
10423,84500 Kč4 238,45 Kč
40367,49650 Kč14 699,86 Kč
80344,52988 Kč27 562,39 Kč
Manufacturers Standard Package
Unit Price without VAT:526,63000 Kč
Unit Price with VAT:637,22230 Kč