
2CP5-71-46 | |
|---|---|
DigiKey Part Number | 1862-1006-ND |
Manufacturer | |
Manufacturer Product Number | 2CP5-71-46 |
Description | SENSOR PRES ABS 0-150PSI 0-5V OU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Absolute Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Sensata Technologies | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Size Female - 7/16" (11.11mm) UNF |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 450PSI (3102.64kPa) |
Operating Pressure 150PSI (1034.21kPa) | Operating Temperature -40°C ~ 135°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 673,45000 Kč | 1 673,45 Kč |
| 5 | 1 533,92200 Kč | 7 669,61 Kč |
| 10 | 1 415,88000 Kč | 14 158,80 Kč |
| 50 | 1 226,93320 Kč | 61 346,66 Kč |
| 100 | 1 150,70220 Kč | 115 070,22 Kč |
| Unit Price without VAT: | 1 673,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 024,87450 Kč |


