
6038716 | |
|---|---|
DigiKey Part Number | 1882-6038716-ND |
Manufacturer | |
Manufacturer Product Number | 6038716 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature 0°C ~ 80°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 204,28000 Kč | 6 204,28 Kč |
| 5 | 5 821,78000 Kč | 29 108,90 Kč |
| 10 | 5 679,16100 Kč | 56 791,61 Kč |
| 25 | 5 508,36320 Kč | 137 709,08 Kč |
| 50 | 5 095,42500 Kč | 254 771,25 Kč |
| Unit Price without VAT: | 6 204,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 507,17880 Kč |











