
2096241 | |
|---|---|
DigiKey Part Number | 1882-2096241-ND |
Manufacturer | |
Manufacturer Product Number | 2096241 |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,82000 Kč | 938,82 Kč |
| 10 | 797,86100 Kč | 7 978,61 Kč |
| 25 | 747,93200 Kč | 18 698,30 Kč |
| 50 | 712,26060 Kč | 35 613,03 Kč |
| 100 | 678,29840 Kč | 67 829,84 Kč |
| 250 | 635,88664 Kč | 158 971,66 Kč |
| Unit Price without VAT: | 938,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,97220 Kč |























