
6026216 | |
|---|---|
DigiKey Part Number | 1882-6026216-ND |
Manufacturer | |
Manufacturer Product Number | 6026216 |
Description | CYLINDRICAL PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 13.386" (0mm ~ 340mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0" ~ 13.386" (0mm ~ 340mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.25ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 126,95000 Kč | 4 126,95 Kč |
| 10 | 3 596,13800 Kč | 35 961,38 Kč |
| Unit Price without VAT: | 4 126,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 993,60950 Kč |














