
1076095 | |
|---|---|
DigiKey Part Number | 1882-1076095-ND |
Manufacturer | |
Manufacturer Product Number | 1076095 |
Description | CYLINDRICAL PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.118" ~ 11.811" (3mm ~ 300mm) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity, Background Suppression | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0.118" ~ 11.811" (3mm ~ 300mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 711,11000 Kč | 4 711,11 Kč |
| 10 | 4 118,46400 Kč | 41 184,64 Kč |
| Unit Price without VAT: | 4 711,11000 Kč |
|---|---|
| Unit Price with VAT: | 5 700,44310 Kč |














