Fiber Optic Optical Sensor 0" ~ 31.496" (0mm ~ 800mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6063336

DigiKey Part Number
1882-6063336-ND
Manufacturer
Manufacturer Product Number
6063336
Description
FIBER-OPTIC SENSORS, GLL170, GLL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 0" ~ 31.496" (0mm ~ 800mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
250µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (632nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Fiber Optic
Adjustment Type
Adjustable, 8-Turn Potentiometer
Sensing Distance
0" ~ 31.496" (0mm ~ 800mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 815,68000 Kč4 815,68 Kč
104 213,01800 Kč42 130,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4 815,68000 Kč
Unit Price with VAT:5 826,97280 Kč