


1071003 | |
|---|---|
DigiKey Part Number | 1882-1071003-ND |
Manufacturer | |
Manufacturer Product Number | 1071003 |
Description | SENSOR PROXIMITY 300MM NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) NPN |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN |
Series | Light Source Red (631nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.197" ~ 11.811" (5mm ~ 300mm) | Operating Temperature -40°C ~ 65°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 925,58000 Kč | 3 925,58 Kč |
| 5 | 3 667,34200 Kč | 18 336,71 Kč |
| 10 | 3 571,10900 Kč | 35 711,09 Kč |
| 25 | 3 455,86760 Kč | 86 396,69 Kč |
| 50 | 3 376,96140 Kč | 168 848,07 Kč |
| Unit Price without VAT: | 3 925,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 749,95180 Kč |









