
2095891 | |
|---|---|
DigiKey Part Number | 1882-2095891-ND |
Manufacturer | |
Manufacturer Product Number | 2095891 |
Description | CIRC CBL 4POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,95000 Kč | 1 172,95 Kč |
| 10 | 997,02700 Kč | 9 970,27 Kč |
| 25 | 934,62920 Kč | 23 365,73 Kč |
| 50 | 890,05060 Kč | 44 502,53 Kč |
| 100 | 847,62000 Kč | 84 762,00 Kč |
| 250 | 799,76176 Kč | 199 940,44 Kč |
| Unit Price without VAT: | 1 172,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 419,26950 Kč |
























