2D Laser Displacement Sensor Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036645

DigiKey Part Number
1882-6036645-ND
Manufacturer
Manufacturer Product Number
6036645
Description
SEN DISPLACE 100-400MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2D Laser Displacement Sensor Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
SICK, Inc.
Mounting Type
Chassis Mount
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Type
2D Laser Displacement Sensor
Base Product Number
Installation Distance
100.0mm ~ 400.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 326,98000 Kč33 326,98 Kč
531 730,54000 Kč158 652,70 Kč
Manufacturers Standard Package
Unit Price without VAT:33 326,98000 Kč
Unit Price with VAT:40 325,64580 Kč