
2095899 | |
|---|---|
DigiKey Part Number | 1882-2095899-ND |
Manufacturer | |
Manufacturer Product Number | 2095899 |
Description | CIRC CBL 4POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,98000 Kč | 979,98 Kč |
| 10 | 832,94900 Kč | 8 329,49 Kč |
| 25 | 780,81480 Kč | 19 520,37 Kč |
| 50 | 743,57280 Kč | 37 178,64 Kč |
| 100 | 708,11770 Kč | 70 811,77 Kč |
| 250 | 663,84756 Kč | 165 961,89 Kč |
| Unit Price without VAT: | 979,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,77580 Kč |
























