
1204160 | |
|---|---|
DigiKey Part Number | 1882-1204160-ND |
Manufacturer | |
Manufacturer Product Number | 1204160 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
Category | Protective Height 1200mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 19.0m |
Series | Features Transmitter Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99 741,76000 Kč | 99 741,76 Kč |
| Unit Price without VAT: | 99 741,76000 Kč |
|---|---|
| Unit Price with VAT: | 120 687,52960 Kč |













