



1591XXTTBU | |
|---|---|
DigiKey Part Number | HM1054-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXTTBU |
Description | BOX PLAS TRN BLU 4.85"L X 3.28"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included 4.853" L x 3.278" W (123.27mm x 83.26mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXTTBU Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Flame Retardant, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.853" L x 3.278" W (123.27mm x 83.26mm) | Shipping Info Shipped from DigiKey |
Height 2.392" (60.76mm) | Base Product Number |
Area (L x W) 15.9in² (103cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 5 | 243,15600 Kč | 1 215,78 Kč |
| 10 | 225,83300 Kč | 2 258,33 Kč |
| 25 | 204,98240 Kč | 5 124,56 Kč |
| 50 | 190,58200 Kč | 9 529,10 Kč |
| 100 | 177,25880 Kč | 17 725,88 Kč |
| 250 | 161,80220 Kč | 40 450,55 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |



























