
1085298 | |
|---|---|
DigiKey Part Number | 1882-1085298-ND |
Manufacturer | |
Manufacturer Product Number | 1085298 |
Description | PHOTOELECTRIC SENSORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 78.740" (20mm ~ 2m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 1085298 Models |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.787" ~ 78.740" (20mm ~ 2m) | Adjustment Type Adjustable, 270° Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 449,55000 Kč | 3 449,55 Kč |
| Unit Price without VAT: | 3 449,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 173,95550 Kč |














