
1112671 | |
|---|---|
DigiKey Part Number | 1882-1112671-ND |
Manufacturer | |
Manufacturer Product Number | 1112671 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 66.929" (20mm ~ 1.7m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 0.787" ~ 66.929" (20mm ~ 1.7m) | Operating Temperature -30°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 004,80000 Kč | 6 004,80 Kč |
| 10 | 5 292,27300 Kč | 52 922,73 Kč |
| Unit Price without VAT: | 6 004,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 265,80800 Kč |














