
1117895 | |
|---|---|
DigiKey Part Number | 1882-1117895-ND |
Manufacturer | |
Manufacturer Product Number | 1117895 |
Description | SENSOR OPTICAL 15-5000CM USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor USB Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Output Type USB |
Series | Voltage - Supply 24V ~ 72V |
Packaging Bulk | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137 059,41000 Kč | 137 059,41 Kč |
| Unit Price without VAT: | 137 059,41000 Kč |
|---|---|
| Unit Price with VAT: | 165 841,88610 Kč |













