
2096609 | |
|---|---|
DigiKey Part Number | 1882-2096609-ND |
Manufacturer | |
Manufacturer Product Number | 2096609 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,25000 Kč | 893,25 Kč |
| 10 | 759,28800 Kč | 7 592,88 Kč |
| 25 | 711,76520 Kč | 17 794,13 Kč |
| 50 | 677,81120 Kč | 33 890,56 Kč |
| 100 | 645,49530 Kč | 64 549,53 Kč |
| 250 | 605,13716 Kč | 151 284,29 Kč |
| Unit Price without VAT: | 893,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 080,83250 Kč |




















