Optical Sensor 0.492" (12.5mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061787

DigiKey Part Number
1882-1061787-ND
Manufacturer
Manufacturer Product Number
1061787
Description
SENSOR 12.5MM NPN CONT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.492" (12.5mm) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.492" (12.5mm)
Voltage - Supply
12V ~ 24V
Response Time
32µs
Output Configuration
NPN
Light Source
RGB LED
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 882,08000 Kč9 882,08 Kč
59 316,93800 Kč46 584,69 Kč
109 106,05600 Kč91 060,56 Kč
258 840,41840 Kč221 010,46 Kč
Manufacturers Standard Package
Unit Price without VAT:9 882,08000 Kč
Unit Price with VAT:11 957,31680 Kč