
1105835 | |
|---|---|
DigiKey Part Number | 1882-1105835-ND |
Manufacturer | |
Manufacturer Product Number | 1105835 |
Description | CONTRASTSENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0" ~ 47.244" (0m ~ 1m) | |
Voltage - Supply | 10V ~ 100V | |
Response Time | 125µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 55.12" (1.4m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 897,96000 Kč | 10 897,96 Kč |
| 5 | 10 279,06600 Kč | 51 395,33 Kč |
| 10 | 10 048,19400 Kč | 100 481,94 Kč |
| Unit Price without VAT: | 10 897,96000 Kč |
|---|---|
| Unit Price with VAT: | 13 186,53160 Kč |



