
1117897 | |
|---|---|
DigiKey Part Number | 1882-1117897-ND |
Manufacturer | |
Manufacturer Product Number | 1117897 |
Description | INT. COMBUST., 1 SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 8m |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protection Range | 8m | |
Warning Range | - | |
Number of Outputs and Type | - | |
Sensing Angle | - | |
Detection Capability | - | |
Number of Monitor Fields | 2 | |
Response Time | - | |
Safety Category | - | |
Operating Temperature | -20°C ~ 50°C | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137 059,41000 Kč | 137 059,41 Kč |
| Unit Price without VAT: | 137 059,41000 Kč |
|---|---|
| Unit Price with VAT: | 165 841,88610 Kč |













