
1082797 | |
|---|---|
DigiKey Part Number | 1882-1082797-ND |
Manufacturer | |
Manufacturer Product Number | 1082797 |
Description | CONTRASTSENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 0.492" (12.5mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 32µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 315,76000 Kč | 9 315,76 Kč |
| 5 | 8 778,34000 Kč | 43 891,70 Kč |
| 10 | 8 577,80900 Kč | 85 778,09 Kč |
| 25 | 8 337,63400 Kč | 208 440,85 Kč |
| Unit Price without VAT: | 9 315,76000 Kč |
|---|---|
| Unit Price with VAT: | 11 272,06960 Kč |





