Optical Sensor 0.492" (12.5mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062200

DigiKey Part Number
1882-1062200-ND
Manufacturer
Manufacturer Product Number
1062200
Description
SENSOR 12.5MM NPN CONT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.492" (12.5mm) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.492" (12.5mm)
Voltage - Supply
12V ~ 24V
Response Time
32µs
Output Configuration
NPN
Light Source
RGB LED
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 315,76000 Kč9 315,76 Kč
58 778,34000 Kč43 891,70 Kč
108 577,80900 Kč85 778,09 Kč
258 337,63400 Kč208 440,85 Kč
Manufacturers Standard Package
Unit Price without VAT:9 315,76000 Kč
Unit Price with VAT:11 272,06960 Kč