
1091954 | |
|---|---|
DigiKey Part Number | 1882-1091954-ND |
Manufacturer | |
Manufacturer Product Number | 1091954 |
Description | PROX SEN IND DIGITAL MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 19.2V ~ 28.8V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type Digital | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 023,35000 Kč | 5 023,35 Kč |
| 10 | 4 270,42600 Kč | 42 704,26 Kč |
| Unit Price without VAT: | 5 023,35000 Kč |
|---|---|
| Unit Price with VAT: | 6 078,25350 Kč |













