4 Position Circular Connector Plug, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2109289

DigiKey Part Number
1882-2109289-ND
Manufacturer
Manufacturer Product Number
2109289
Description
FIELD WIREAB CONN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.098" ~ 0.201" (2.50mm ~ 5.10mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Zinc Die Cast, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1657,03000 Kč657,03 Kč
10582,31700 Kč5 823,17 Kč
100516,04680 Kč51 604,68 Kč
Manufacturers Standard Package
Unit Price without VAT:657,03000 Kč
Unit Price with VAT:795,00630 Kč