Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100624

DigiKey Part Number
1882-1100624-ND
Manufacturer
Manufacturer Product Number
1100624
Description
SENSOR OPTICAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
SICK, Inc.
Output Configuration
NPN
Series
Light Source
Red (625nm)
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Cable Length
196.85" (5m)
Sensing Distance
0" ~ 196.850" (0m ~ 5m)
Operating Temperature
-40°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 359,97000 Kč2 359,97 Kč
52 193,57800 Kč10 967,89 Kč
102 131,52800 Kč21 315,28 Kč
252 057,26640 Kč51 431,66 Kč
502 006,42600 Kč100 321,30 Kč
1001 959,75590 Kč195 975,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 359,97000 Kč
Unit Price with VAT:2 855,56370 Kč