
1025587 | |
|---|---|
DigiKey Part Number | 1882-1025587-ND |
Manufacturer | |
Manufacturer Product Number | 1025587 |
Description | ECO-LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 65mm Leg/Body |
Datasheet | Datasheet |
Category | Protective Height 1380mm |
Manufacturer SICK, Inc. | Number of Beams 24 |
Series | Beam Pitch 60mm |
Packaging Bulk | Operating Range 0 ~ 17.0m |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Leg/Body | Operating Temperature -25°C ~ 55°C |
Detection Capability 65mm | Voltage - Supply 15 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 444,70000 Kč | 34 444,70 Kč |
| Unit Price without VAT: | 34 444,70000 Kč |
|---|---|
| Unit Price with VAT: | 41 678,08700 Kč |












