
2096201 | |
|---|---|
DigiKey Part Number | 1882-2096201-ND |
Manufacturer | |
Manufacturer Product Number | 2096201 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 128,57000 Kč | 2 128,57 Kč |
| 10 | 1 809,35600 Kč | 18 093,56 Kč |
| 25 | 1 696,16800 Kč | 42 404,20 Kč |
| 50 | 1 615,30480 Kč | 80 765,24 Kč |
| 100 | 1 538,31350 Kč | 153 831,35 Kč |
| Unit Price without VAT: | 2 128,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 575,56970 Kč |

















