
1115590 | |
|---|---|
DigiKey Part Number | 1882-1115590-ND |
Manufacturer | |
Manufacturer Product Number | 1115590 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 250µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 19.685" (500.00mm) |
Sensing Distance 0.039" ~ 1.417" (1mm ~ 36mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 754,85000 Kč | 6 754,85 Kč |
| 10 | 5 983,56900 Kč | 59 835,69 Kč |
| Unit Price without VAT: | 6 754,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 173,36850 Kč |














