
1116285 | |
|---|---|
DigiKey Part Number | 1882-1116285-ND |
Manufacturer | |
Manufacturer Product Number | 1116285 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 78.740" (20mm ~ 2m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0.787" ~ 78.740" (20mm ~ 2m) | Operating Temperature -30°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193 303,39000 Kč | 193 303,39 Kč |
| Unit Price without VAT: | 193 303,39000 Kč |
|---|---|
| Unit Price with VAT: | 233 897,10190 Kč |














