
1551XFLGY | |
|---|---|
DigiKey Part Number | 164-1551XFLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1551XFLGY |
Description | BOX ABS GRAY 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551XFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 5 | 88,23400 Kč | 441,17 Kč |
| 10 | 81,87100 Kč | 818,71 Kč |
| 25 | 74,23200 Kč | 1 855,80 Kč |
| 50 | 68,96160 Kč | 3 448,08 Kč |
| 100 | 64,09430 Kč | 6 409,43 Kč |
| 250 | 58,21988 Kč | 14 554,97 Kč |
| 500 | 54,15804 Kč | 27 079,02 Kč |
| 1 000 | 51,06714 Kč | 51 067,14 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |











