


TMA 0515S | |
|---|---|
DigiKey Part Number | 1951-2719-ND |
Manufacturer | |
Manufacturer Product Number | TMA 0515S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMA 0515S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,82000 Kč | 107,82 Kč |
| 5 | 103,86000 Kč | 519,30 Kč |
| 10 | 102,17100 Kč | 1 021,71 Kč |
| 30 | 99,57100 Kč | 2 987,13 Kč |
| 50 | 98,37540 Kč | 4 918,77 Kč |
| 100 | 96,77990 Kč | 9 677,99 Kč |
| 250 | 94,70400 Kč | 23 676,00 Kč |
| 500 | 93,16194 Kč | 46 580,97 Kč |
| Unit Price without VAT: | 107,82000 Kč |
|---|---|
| Unit Price with VAT: | 130,46220 Kč |











