Box ABS Black Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.590" (14.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551TTFLBK

DigiKey Part Number
164-1551TTFLBK-ND
Manufacturer
Manufacturer Product Number
1551TTFLBK
Description
BOX ABS BLACK 2.36"L X 2.36"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.590" (14.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1551TTFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.360" L x 2.360" W (59.94mm x 59.94mm)
Height
0.590" (14.99mm)
Area (L x W)
5.56in² (35.9cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 1 398
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
580,84200 Kč404,21 Kč
1075,00500 Kč750,05 Kč
2568,00000 Kč1 700,00 Kč
5063,17460 Kč3 158,73 Kč
10058,71250 Kč5 871,25 Kč
25053,32568 Kč13 331,42 Kč
50049,60232 Kč24 801,16 Kč
1 00046,22920 Kč46 229,20 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč