
1551SNAP1GY | |
|---|---|
DigiKey Part Number | 164-1551SNAP1GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP1GY |
Description | BOX ABS GRAY 1.57"L X 1.57"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 1.570" L x 1.570" W (39.88mm x 39.88mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP1GY Models |
Category | Area (L x W) 2.48in² (16.0cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Box | Ratings |
Size / Dimension 1.570" L x 1.570" W (39.88mm x 39.88mm) | Material Flammability Rating UL94 HB |
Height 0.790" (20.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 5 | 45,04800 Kč | 225,24 Kč |
| 10 | 41,77400 Kč | 417,74 Kč |
| 25 | 37,83200 Kč | 945,80 Kč |
| 50 | 35,12900 Kč | 1 756,45 Kč |
| 100 | 32,63260 Kč | 3 263,26 Kč |
| 250 | 29,62316 Kč | 7 405,79 Kč |
| 500 | 27,54428 Kč | 13 772,14 Kč |
| 1 000 | 25,62056 Kč | 25 620,56 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |











