Black 16 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Molex FiT City

2153401124

DigiKey Part Number
900-2153401124-ND
Manufacturer
Manufacturer Product Number
2153401124
Description
MINI-FIT JR. F-F 300MM 16 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 201
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,20800 Kč212,08 Kč
2519,88080 Kč497,02 Kč
5018,92760 Kč946,38 Kč
10018,02260 Kč1 802,26 Kč
25016,89332 Kč4 223,33 Kč
50016,08656 Kč8 043,28 Kč
1 00015,31846 Kč15 318,46 Kč
2 50014,35952 Kč35 898,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč