


2153401125 | |
|---|---|
DigiKey Part Number | 900-2153401125-ND |
Manufacturer | |
Manufacturer Product Number | 2153401125 |
Description | MINI-FIT JR. F-F 450MM 16 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,88080 Kč | 497,02 Kč |
| 50 | 18,92760 Kč | 946,38 Kč |
| 100 | 18,02260 Kč | 1 802,26 Kč |
| 250 | 16,89332 Kč | 4 223,33 Kč |
| 500 | 16,08656 Kč | 8 043,28 Kč |
| 1 000 | 15,31846 Kč | 15 318,46 Kč |
| 2 500 | 14,35952 Kč | 35 898,80 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |







