11 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231-641/018-000

DigiKey Part Number
2946-231-641/018-000-ND
Manufacturer
Manufacturer Product Number
231-641/018-000
Description
TERM BLOCK PLUG 11POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
231-641/018-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
WAGO Corporation
Current - UL
15 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-2.5mm²
Type
Plug, Male Pins
Color
Orange
Number of Positions
11
Operating Temperature
-60°C ~ 100°C
Positions Per Level
11
Contact Mating Finish
Tin
Number of Levels
1
Features
Board Lock
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
8-9mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Contact Material
Electrolytic Copper
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
12A
Insulation Height
0.563" (14.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1396,86000 Kč396,86 Kč
Manufacturers Standard Package
Unit Price without VAT:396,86000 Kč
Unit Price with VAT:480,20060 Kč