
1117898 | |
|---|---|
DigiKey Part Number | 1882-1117898-ND |
Manufacturer | |
Manufacturer Product Number | 1117898 |
Description | SENSOR OPTICAL 50-2000CM USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor USB Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Output Type USB |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242 576,04000 Kč | 242 576,04 Kč |
| Unit Price without VAT: | 242 576,04000 Kč |
|---|---|
| Unit Price with VAT: | 293 517,00840 Kč |













