


1055461 | |
|---|---|
DigiKey Part Number | 1882-1055461-ND |
Manufacturer | |
Manufacturer Product Number | 1055461 |
Description | SENSOR PROX INDUCTV 6MM IP68 BOX |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP68 Box |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Box |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 097,28000 Kč | 2 097,28 Kč |
| 5 | 1 946,93400 Kč | 9 734,67 Kč |
| 10 | 1 890,91200 Kč | 18 909,12 Kč |
| 25 | 1 823,87800 Kč | 45 596,95 Kč |
| 50 | 1 777,97620 Kč | 88 898,81 Kč |
| 100 | 1 735,85010 Kč | 173 585,01 Kč |
| Unit Price without VAT: | 2 097,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 537,70880 Kč |














