
1059410 | |
|---|---|
DigiKey Part Number | 1882-1059410-ND |
Manufacturer | |
Manufacturer Product Number | 1059410 |
Description | SENSOR REED SW NO/NC CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Connector Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer SICK, Inc. | Termination Style Connector |
Series | Voltage - Supply 30V |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Package / Case Flange Mount |
Type Reed Switch | Base Product Number |
Output Type NO/NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 119,67000 Kč | 3 119,67 Kč |
| 10 | 2 588,86400 Kč | 25 888,64 Kč |
| 25 | 2 420,00280 Kč | 60 500,07 Kč |
| 100 | 1 984,31100 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 3 119,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 774,80070 Kč |













