
1591FDBK | |
|---|---|
DigiKey Part Number | HM3903-ND |
Manufacturer | |
Manufacturer Product Number | 1591FDBK |
Description | FLANGE ABS 7.0X3.0X0.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 6.969" L x 3.007" W x 0.118" H (177.01mm x 76.38mm x 3.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1591FDBK Models |
Category | Features Flame Retardant |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1591D Series |
Series | Size / Dimension 6.969" L x 3.007" W x 0.118" H (177.01mm x 76.38mm x 3.00mm) |
Packaging Bag | Color Black |
Part Status Active | Material Plastic |
Type Cover, Lid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 5 | 94,05800 Kč | 470,29 Kč |
| 10 | 87,30100 Kč | 873,01 Kč |
| 25 | 79,15920 Kč | 1 978,98 Kč |
| 50 | 73,54900 Kč | 3 677,45 Kč |
| 100 | 68,36430 Kč | 6 836,43 Kč |
| 250 | 62,10016 Kč | 15 525,04 Kč |
| 500 | 57,77056 Kč | 28 885,28 Kč |
| 1 000 | 54,99178 Kč | 54 991,78 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |










